TE Connectivity 1625890-4 Metal film resistor 100Ω Axial 2W 5% 1pc

MPN
1625890-4
EAN-13
2050005410876
Order Code
17-6899
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

TE Connectivity 1625890-4 is a metal film resistor designed for various applications requiring precise resistance values. This component offers a resistance of 100 ohms and is capable of handling 2 watts of power, making it suitable for power applications that require stable performance under load. With an axial lead configuration and a tolerance of 5%, this resistor ensures reliability and accuracy in electronic circuits. Typically used in industrial control systems, power supplies, and audio equipment, the TE Connectivity 1625890-4 meets the demands of engineers seeking efficient and dependable resistor solutions. Its robust construction and quality materials enable it to perform under a range of environmental conditions.
Type Metal film resistor
Resistance 100Ω
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot