TE Connectivity 1625879-9 Metal Film Resistor Through Hole 470R 5%

Order Code:

15-8761

Brand: TE Connectivity MPN: 1625879-9
Qty Unit Price (Ex VAT)
4000+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 14 days

TE Connectivity's 1625879-9 is a metal film resistor with a resistance value of 470 ohms and a tolerance of 5%.

It is designed for through-hole mounting, providing stability and reliability in electronic circuits.

This resistor is commonly used in consumer electronics, industrial equipment, and automotive applications.

Its precision and durability make it suitable for various signal processing and power management tasks.


Type Resistor
Resistance 470r
Tolerance 5%
Length 0.248inch
Max Power Dissipation 500mW
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series FRN, Neohm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot