TE Connectivity 1625827-5 Sense Resistor SMD 0.01Ohm 1% 1W Metal Foil

MPN
1625827-5
Order Code
14-9398
Country of Origin
Israel
Qty Unit Price (Ex VAT)
2000+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's 1625827-5 is a surface-mount device (SMD) sense resistor.

It has a resistance of 0.01 ohms with a 1% tolerance, utilising metal foil technology.

This component is suitable for precision current sensing and control applications.

It is commonly used in power management systems and electronic circuits where high accuracy is required.


Type Resistor
Resistance 0.01Ω
Tolerance 1%
Power Rating 1W
Case Type 2512 SMD
Height 0.024inch
Length 0.252inch
Max Power Dissipation 1w
Maximum Operating Temperature 170°C
Minimum Operating Temperature -65°C
Mount Surface Mount
Number of Terminations 2
Package/Case 2512
Packaging Bulk
RoHS Compliant Yes
Series TL, CGS
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot