TE Connectivity 1624204-2 Potentiometer 23SE 6.35X50FL B7 CAT 1MA

MPN
1624204-2
Order Code
15-9197
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 1624204-2 is a potentiometer designed with a shaft size of 6.35x50mm.

It features a robust construction with a B taper for linear adjustment applications.

Typical applications include use in audio equipment and control devices requiring precise resistance settings.

The product is favoured for its durability and precision in various electronic circuits.


Type Potentiometer
Resistance 1mR
Tolerance 20%
No of Turns 1
Power Rating 0.125W
Actuator Diameter 0.25inch
Actuator Length 1.969inch
Max Power Dissipation 400mW
Mount Panel
Packaging Bulk
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Termination Solder

Reviews

Be the first to submit a review

Trustpilot