TE Connectivity 1624157-2 Potentiometer 23E 220KB 6.35X50FL B7 CAT

MPN
1624157-2
Order Code
14-7935
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
4+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 300 in stock

The TE Connectivity 1624157-2 potentiometer is a 23E model with a resistance of 220 kOhms.

It features a 6.35 mm shaft diameter and a 50 mm shaft length.

Typical applications include adjusting electrical resistance in circuits for volume control or tuning.

It is commonly used in audio equipment and electronic devices.


Type Potentiometer
Resistance 220kR
Tolerance 20%
No of Turns 1
Actuator Diameter 0.25inch
Actuator Length 1.969inch
Max Power Dissipation 400mW
Mount Panel
Package Quantity 600
Packaging Bulk
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Technology CARBON FILM
Termination Solder

Reviews

Be the first to submit a review

Trustpilot