TE Connectivity 1624144-4 23E Resistor 47KA 10% 6.35X16FL B8

MPN
1624144-4
Order Code
14-7667
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 07/11/2026

TE Connectivity, part number 1624144-4, is a resistor with a resistance of 47 kilohms and 10% tolerance.

This component has a size of 6.35mm by 16mm and features a flame-retardant coating for added safety.

It is suitable for use in electronic circuits requiring precise voltage regulation and current control.

Common applications include consumer electronics and automotive systems.


Type Potentiometer
Resistance 47kR
Tolerance 10%
No of Turns 1
Actuator Diameter 0.25inch
Actuator Length 0.63inch
Max Power Dissipation 400mW
Mount Panel
Package Quantity 600
Packaging Bulk
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Termination Solder

Reviews

Be the first to submit a review

Trustpilot