TE Connectivity 1624112-5 RF Inductor SMD 0603 33nH 5 Percent 2K Reel

MPN
1624112-5
Order Code
14-7496
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock

TE Connectivity 1624112-5 is an RF inductor designed for surface-mounted applications.

It features a 33nH inductance with a 5 percent tolerance in a compact 0603 package.

This component is typically used in RF circuitry and signal filtering applications.

It is supplied in a 2K reel for efficient automated assembly.


Type RF Inductor
Inductance 33nH
Current 600mA
Tolerance 5%
Case Size 0.031inch
DC Resistance (DCR) 220mR
Depth 1.12mm
ELV Compliant
Height 0.018inch
Inductance Tolerance 5%
Lead/Base Style SMD/SMT
Length 0.063inch
Max Current Rating 600mA
Max DC Current 600mA
Maximum Operating Temperature 125°C
Military Standard Not
Minimum Operating Temperature -40°C
Mount Surface Mount
Package Quantity 2000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Self Resonant Frequency 2.3GHz
Series 3650, Sigma Inductors
Shielding Unshielded
Termination SMD/SMT
Test Frequency 250MHz
Weight 2.012816mg

Reviews

Be the first to submit a review

Trustpilot