TE Connectivity 1623934-8 ZEROHM Ceramic Composition Resistor 0207 Steel

MPN
1623934-8
Order Code
14-7801
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.0212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 13/07/2026

The TE Connectivity 1623934-8 is a zero ohm ceramic composition resistor with a 0207 size and steel construction.

It is designed for circuit board connections, offering a convenient jumper for linking traces.

The resistor provides reliable performance in electronic applications where a simple connection is required.

Its robust design ensures stability and durability for industrial and consumer electronics.


Type Resistor
Resistance
Construction Cylindrical
ELV Compliant
Length 6.8mm
Maximum Operating Temperature 125°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Axial
Number of Resistors 1
Number of Terminations 2
Package/Case Conformal
Resistor Type Metal Foil
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot