TE Connectivity 1623933-4 Carbon Film Resistor 330R 5% Through Hole

Order Code:

15-8885

Brand: TE Connectivity MPN: 1623933-4
Qty Unit Price (Ex VAT)
12000+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack-order availability date - 24/04/2026

The TE Connectivity 1623933-4 is a carbon film resistor.

It has a resistance of 330 ohms with a 5% tolerance.

Designed for through-hole mounting, it is suitable for general-purpose electronic circuits.

Ideal for applications in consumer electronics and basic signal processing tasks.


Type Resistor
Resistance 330r
Tolerance 5%
Construction Cylindrical
Length 0.354inch
Max Operating Temperature 155°C
Max Power Dissipation 500mW
Military Standard Not
Min Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR50, Neohm
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot