TE Connectivity 1623925-2 Film Resistors Through Hole 100Ohm 1W 500PPM

MPN
1623925-2
Order Code
14-9389
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 127,000 in stock

TE Connectivity 1623925-2 is a through-hole film resistor with a resistance of 100 Ohm and a power rating of 1W.

It features a temperature coefficient of 500ppm, ensuring stable performance across temperature variations.

The resistor is suitable for use in electronic circuits requiring precision and reliability.

Typical applications include power supplies, amplifiers, and instrumentation equipment.


Type Resistor
Resistance 100r
Tolerance 5%
Construction Cylindrical
Length 0.472inch
Max Power Dissipation 1w
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR100, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot