TE Connectivity 1623785-5 Metal film resistor 15 Ω Radial lead 10 W 5%

MPN
1623785-5
EAN-13
2050005413532
Order Code
17-6895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
10+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

TE Connectivity 1623785-5 is a precision metal film resistor designed for power applications, offering a resistance value of 15 ohms with a power rating of 10 watts. Crafted with radial leads, this component ensures reliable performance within a compact form factor, making it ideally suited for circuit designs that require dependable power dissipation coupled with low noise generation. Engineered with a tolerance of 5%, the resistor maintains consistent performance even under variable environmental conditions. This makes it suitable for a range of applications, including power supplies, motor drives, and electronic circuits requiring precise resistance to manage current flow effectively. Its robust construction and reliable electrical characteristics make it a preferred choice for engineers seeking durable solutions in demanding applications.
Type Metal film resistor
Resistance 15Ω
Tolerance 5%
Power Rating 10W
Content 1
Dimensions (L x W x H) 48 x 10 x 9 mm
ELV Compliant
Height 9mm
Length 48mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Ceramic
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Temperature Coefficient 300ppm
Voltage 750v
Width 10mm

Reviews

Be the first to submit a review

Trustpilot