TE Connectivity 1623783-6 Metal film resistor 220 Ω Radial lead 7 W 5%

MPN
1623783-6
EAN-13
2050005409771
Order Code
17-6894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

TE Connectivity 1623783-6 is a metal film resistor engineered for power applications, featuring a resistance rating of 220 ohms with a radial lead form factor. This component offers a power rating of 7 watts with a tolerance of 5%, making it suitable for circuits that require precision and reliability under substantial electrical loads. The metal film construction provides excellent temperature stability and noise reduction, a characteristic valued in high-performance electronic circuits. This type of resistor is typically utilised in power supply circuits, load banks, and other electronic devices where heat dissipation and accuracy are critical. The robust design ensures dependable performance across varying environmental conditions, making it a reliable choice for engineers seeking durable resistor solutions.
Type Power Resistor
Resistance 220Ω
Tolerance 5%
Power Rating 7w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 39 x 13 x 9 mm
Element Type Metal Oxide
Height 9mm
Lead Pitch 5mm
Lead Type Radial-Leaded
Length 39mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Radial
Number of Resistors 1
Number of Terminations 2
Operating Temperature Range -67 – 482
Package Quantity 250
Package/Case Radial
Packaging Loose Piece
Packaging Method Loose Piece - Box
Passive Component Dimensions 39 x 13 x 9
Passive Component Tolerance 5
Radiation Hardening No
Resistance Class Up to 1kO
Resistance value 220
RoHS Compliant Yes
Series SQ, CGS
Temperature Coefficient 300ppm
Termination Radial
Termination Area Base Material Copper
Width 13mm

Reviews

Be the first to submit a review

Trustpilot