TE Connectivity 1623782-1 Metal film resistor 10 kΩ Radial lead 5 W 5%

MPN
1623782-1
EAN-13
2050005413419
Order Code
17-6893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

TE Connectivity 1623782-1 is a meticulously crafted metal film resistor, with a resistance of 10 kO and is designed for radial lead configuration. This power resistor is capable of handling up to 5 watts, offering a tolerance of 5%, making it suitable for applications that require precise current limitation and stability under varying temperatures. Utilising metal film technology, it provides superior performance in terms of noise reduction and accuracy compared to carbon-based resistors, which is critical in high-frequency circuits. Typical engineering applications include use in amplifiers, power supplies, and audio equipment where consistent performance is essential. Its robust design ensures reliability and efficiency, particularly in demanding electrical environments.
Type Metal film resistor
Resistance 10kΩ
Tolerance 5%
Power Rating 5W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 25mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Reviews

Be the first to submit a review

Trustpilot