TE Connectivity 1623773-6 Wirewound Resistor Through Hole C10 4R7 5% Loose

Order Code:

14-9644

Brand: TE Connectivity MPN: 1623773-6
Qty Unit Price (Ex VAT)
100+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 14 days

The TE Connectivity 1623773-6 is a wirewound resistor designed for through hole mounting.

It has a resistance of 4.7 ohms with a tolerance of 5%.

The component is typically used in applications requiring precise current control.

Its loose packaging allows for flexible usage in various electronic assemblies.


Type Resistor
Resistance 4.7r
Tolerance 5%
Power Rating 10w
Length 1.5inch
Mount Through Hole
Number of Terminations 2
Package Quantity 200
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series C, CGS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot