TE Connectivity 1623757-2 Potentiometers 23E 1KA 6.35X50FL B7 CAT

MPN
1623757-2
Order Code
15-9247
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 07/11/2026

TE Connectivity 1623757-2 is a reliable linear potentiometer with a 1 kilo-ohm resistance and a compact size of 6.35x50 mm.

It features a flatted B7 actuator, making it suitable for precise adjustments.

Ideal for audio applications, this potentiometer provides efficient control in volume and tone circuits.

Durable construction ensures it withstands repeated use in demanding environments.


Type Potentiometer
Resistance 1kR
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.125W
Actuator Diameter 0.25inch
Actuator Length 1.969inch
DC Rated Voltage 500v
ELV Compliant
Max Power Dissipation 400mW
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Panel
Number of Gangs 1
Packaging Bulk
Reach SVHC Compliant Unknown
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Termination Solder
Voltage Rating 500v
Voltage Rating (AC) 500v

Reviews

Be the first to submit a review

Trustpilot