TE Connectivity 1623732-7 High Power Wirewound Resistor 150Ω 7W 5% Radial

MPN
1623732-7
EAN-13
2050005412801
Order Code
17-6892
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TE Connectivity 1623732-7 is a high-power wirewound resistor with a resistance value of 150 ohms and a power rating of 7 watts, featuring a tolerance of 5%. This component is designed with radial leads, allowing for robust mechanical stability and efficient thermal management in demanding applications. As a type of power resistor, it is particularly suitable for circuits requiring energy dissipation and current limiting, often utilised in power supply units, motor drives, and inverter circuits. The wirewound construction provides excellent heat dissipation and reliability, making it ideal for applications where consistent performance is critical.
Type Resistance wire
Resistance 150Ω
Tolerance 5%
Power Rating 7w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 38 x 8 x 7 mm
Height 7mm
Length 38mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot