TE Connectivity 1623730-2 High Power Wirewound Resistor Radial 10Ω 4W 5%

MPN
1623730-2
EAN-13
2050005412788
Order Code
17-6887
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

TE Connectivity 1623730-2 is a high power wirewound resistor characterised by its radial leads, offering a resistance value of 10 ohms with a power rating of 4 watts and a tolerance of 5%. This component utilises a durable resistance wire construction, making it suitable for applications requiring stable performance under high power loads. Its robust design ensures reliability in various engineering contexts, such as power supplies, motor drives, and industrial control systems, where efficient heat dissipation and high energy management are critical. This resistor is an ideal choice for circuits demanding precise resistance and enduring performance under thermal stress.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 4w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 20 x 8 x 7 mm
Height 7mm
Length 20mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 400ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot