TE Connectivity 1623720-4 Resistor Ceramic Composition 2W 1000ohm

MPN
1623720-4
Order Code
14-9393
Country of Origin
Japan
Qty Unit Price (Ex VAT)
500+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 11,300 in stock

The TE Connectivity 1623720-4 is a ceramic composition resistor with a power rating of 2 watts.

It has a resistance value of 1000 ohms, suitable for various circuit applications.

The resistor offers stability and reliable performance in high-temperature environments.

It is typically used in electronic devices requiring precise control of current flow.


Type Resistor
Resistance 1kR
Tolerance 10%
Power Rating 2w
Construction Cylindrical
Length 0.748inch
Maximum Operating Temperature 200°C
Military Standard Not
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series CCR, CGS
Termination Axial

Reviews

Be the first to submit a review

Trustpilot