TE Connectivity 1623505-1 CRG1206 SMD Thick Film Resistor 1 Percent 3K9

MPN
1623505-1
Order Code
14-9537
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 28/10/2026

The TE Connectivity 1623505-1 is a CRG1206 SMD thick film resistor with a resistance of 3.9 kΩ and a tolerance of 1 percent.

It features a compact size suitable for surface mount technology applications.

This resistor is designed for general-purpose electronic circuits.

Typical applications include use in automotive, telecommunications, and consumer electronics.


Type Thick Film Resistor
Resistance 3.9kR
Tolerance 1%
Voltage 200V
Height 0.026inch
Length 0.122inch
Max Power Dissipation 250mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 5000
Package/Case 1206
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot