TE Connectivity 1623465-1 Thick Film Resistor SMD 240R 1% CRG1206

MPN
1623465-1
Order Code
14-9530
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
25000+ £0.0083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25000
Available to back orderBack-order availability date - 02/06/2026

TE Connectivity's 1623465-1 is a thick film resistor with a surface-mounted design.

It has a resistance of 240 ohms with a tolerance of 1%.

This CRG1206 resistor is suitable for applications requiring precision in compact circuits.

It is commonly used in electronic devices and circuit boards.


Type Thick Film Resistor
Resistance 240r
Tolerance 1%
Voltage 200V
Height 0.026inch
Length 0.122inch
Max Operating Temperature 125°C
Max Power Dissipation 250mW
Min Operating Temperature -55°C
Number of Terminations 2
Package Quantity 5000
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRG, Neohm
Width 0.061inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot