The TE Connectivity 1623256-1 is a thick film resistor with a surface-mount design, specifically CRG0805.
It features a resistance value of 56 ohms with a precision of 1%.
This component is typically used in electronic circuits for current limiting and voltage division.
Suitable for use in consumer electronics, telecommunications, and computing applications.
| Type |
Thick Film Resistor |
| Resistance |
56r |
| Tolerance |
1% |
| Voltage |
150V |
| PPM |
100ppm |
| Height |
0.026inch |
| Length |
0.079inch |
| Max Power Dissipation |
125mW |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Surface Mount |
| Number of Terminations |
2 |
| Package Quantity |
5000 |
| Package/Case |
0805 |
| Packaging |
Tape and Reel |
| RoHS Compliant |
Yes |
| Series |
CRG, Neohm |
| Width |
0.049inch |