TE Connectivity 1623239-1 CRG0805 Thick Film Resistors SMD 1 Percent 4K7 Ohm

MPN
1623239-1
Order Code
14-9538
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
20000+ £0.0048
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's resistor, 1623239-1, is a surface-mount device known for its precision.

It features a 4.7k ohm resistance with a 1 percent tolerance.

This thick film resistor is ideal for electronic circuits where reliable performance is needed.

It is commonly used in consumer electronics and industrial applications.


Type Thick Film Resistor
Resistance 4.7kR
Tolerance 1%
Voltage 150V
PPM 100ppm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 125mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package/Case 0805
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot