TE Connectivity 1623214-1 CRG0805 Resistor Thick Film SMD 1 Percent 3K3 Ohm

MPN
1623214-1
Order Code
14-9532
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
20000+ £0.0059
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Despatched within 5 working days - 15,000 in stock

TE Connectivity's resistor, 1623214-1, is a thick film surface-mount device with a resistance of 3.3 kilo-ohms and a 1 percent tolerance.

It features a compact 0805 package ideal for dense circuit designs.

This resistor is typically used in electronic circuits for current limiting and voltage division.

Its reliable performance makes it suitable for consumer electronics and automotive applications.


Type Thick Film Resistor
Resistance 3.3kR
Tolerance 1%
Voltage 150V
PPM 100ppm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 125mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package/Case 0805
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot