TE Connectivity 1623168-1 Resistor SMD 270K OHM 1 Percent 0.125W 0805

MPN
1623168-1
Order Code
15-8967
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20000+ £0.0039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 26/09/2026

TE Connectivity's resistor, part number 1623168-1, is a surface-mount device with a resistance of 270K ohms.

It features a 1% tolerance and a power rating of 0.125 watts in an 0805 package size.

It is ideal for use in precision electronic circuits where high resistance and stability are required.

Typical applications include consumer electronics and automotive systems.


Type Thick Film Resistor
Resistance 270kR
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Code (Imperial) 0805
Height 0.026inch
Length 0.079inch
Max Power Dissipation 125mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Resistors 1
Number of Terminations 2
Operating Supply Voltage 150v
Package Quantity 5000
Package/Case 0805
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Termination Solder
Voltage Rating 150v
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot