TE Connectivity 1622993-1 CRG0603 Resistor 1% 6R8 Ohm

MPN
1622993-1
Order Code
14-7688
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20000+ £0.0164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 23/10/2026

The TE Connectivity 1622993-1 CRG0603 resistor is a compact electronic component with a resistance value of 6.8 ohms and 1% tolerance.

It features a size suitable for modern, space-constrained electronic designs.

This resistor is ideal for precision circuits where consistent performance is crucial.

Typical applications include consumer electronics and telecommunications.


Type Thick Film Resistor
Resistance 6.8r
Tolerance 1%
Case Code (Imperial) 0603
ELV Compliant
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Operating Supply Voltage 50v
Package Quantity 5000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRG, Neohm
Termination Solder
Voltage Rating 50v
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot