TE Connectivity 1622902-1 CRG Thick Film Resistor SMD 0603 1 Percent 2K2 Ohm

MPN
1622902-1
Order Code
14-9512
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
30000+ £0.0025
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1622902-1 is a surface-mount resistor part of the thick film resistor series.

It features a resistance of 2.2 kiloohms with a 1 percent tolerance in a compact 0603 size.

This resistor is ideal for applications requiring precision in compact electronic circuits.

It is used in consumer electronics, telecom equipment, and automotive systems.


Type Thick Film Resistor
Resistance 2.2kR
Tolerance 1%
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 200000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot