TE Connectivity 1622888-1 CRG0603 Thick Film Resistor SMD 1 Percent 22R

MPN
1622888-1
Order Code
14-9517
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
60000+ £0.0031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60000
Despatched within 5 working days - 30,000 in stock

TE Connectivity's 1622888-1 is a surface-mount thick film resistor.

It has a resistance value of 22 ohms and a tolerance of 1%.

Designed in a 0603 package, it suits compact electronic assemblies.

This component is ideal for use in applications requiring precision and reliability, such as in consumer electronics and automotive systems.


Type Thick Film Resistor
Resistance 22r
Tolerance 1%
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 200000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot