TE Connectivity 1622795-2 YR1 Metal Film Resistor 0.1% 2K61 Through Hole

MPN
1622795-2
Order Code
14-9442
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity 1622795-2 is a metal film resistor with a resistance of 2.61 kilo-ohms and a tolerance of 0.1%.

It is designed for through-hole mounting, making it suitable for use in electronic circuit boards.

This resistor offers precise resistance values, making it ideal for high-accuracy applications.

Common uses include telecommunications, instrumentation, and industrial equipment.


Type Metal Film Resistor
Resistance 2.61kR
Tolerance 0.1%
Diameter 2.3mm
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot