TE Connectivity 1622503-1 Metal Film Resistors Through Hole LR1 1 Percent 4M7

MPN
1622503-1
Order Code
14-7796
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor 1622503-1 is a metal film resistor designed for through-hole mounting.

It has a resistance of 4.7 megaohms with a 1% tolerance.

This component is ideal for precision electronic applications requiring stable and reliable performance.

Typically used in circuits where accuracy and long-term stability are crucial.


Type Metal Film Resistor
Resistance 4.7mR
Tolerance 1%
Length 0.244inch
Max Power Dissipation 600mW
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm

Reviews

Be the first to submit a review

Trustpilot