TE Connectivity 1622486-1 Metal Film Resistors 470R 1 Percent Through Hole

MPN
1622486-1
Order Code
15-8767
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity 1622486-1 are metal film resistors with a resistance of 470 ohms and 1% tolerance.

These resistors are designed for through-hole mounting, offering reliability and precision.

Typical applications include electronic circuits requiring stable resistance values.

Ideal for use in industrial and consumer electronics.


Type Metal Film Resistor
Resistance 470r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot