TE Connectivity 1622430-1 Metal Film Resistors Through Hole LR1 1% 300R

MPN
1622430-1
Order Code
14-9425
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.0217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 10/08/2026

TE Connectivity's resistor, part number 1622430-1, is a metal film through hole component with a resistance of 300 ohms and a tolerance of 1%.

It is designed for precise electrical performance and reliability.

This resistor is commonly used in electronic circuits where stability and accuracy are critical.

Typical applications include signal processing, instrumentation, and telecommunications equipment.


Type Metal Film Resistor
Resistance 300r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot