TE Connectivity 1622405-1 Metal Film Resistor Through Hole 1% 270KΩ

MPN
1622405-1
Order Code
14-9424
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
12000+ £0.0154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 1622405-1 is a metal film resistor with a resistance of 270KΩ and a tolerance of 1%.

It is designed for through-hole mounting, offering reliability in circuit connections.

This resistor provides stable performance and precision for electronic circuits.

It is typically used in instrumentation, industrial control systems, and consumer electronics.


Type Metal Film Resistor
Resistance 270kR
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot