TE Connectivity 1622371-1 Metal Film Resistor 1Ohm 3/5W 1% Through Hole

MPN
1622371-1
Order Code
15-9086
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
8000+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Despatched within 5 working days - 8,000 in stock

TE Connectivity 1622371-1 is a metal film resistor featuring 1 ohm resistance.

It offers a power rating of 3/5 watt and a precision tolerance of 1%.

The resistor is designed for through-hole mounting, ensuring easy integration into circuit boards.

Typical applications include use in precision circuits and electronic test equipment.


Type Metal Film Resistor
Resistance 1r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot