TE Connectivity 1622323-1 LR1 Metal Film Resistor 1% 15K Through Hole

MPN
1622323-1
Order Code
14-9423
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
8000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1622323-1 is a LR1 metal film resistor with a 1% tolerance and 15K resistance.

This through-hole component is designed for precise current control in electronic circuits.

It is commonly used in applications requiring stability and accuracy, such as audio equipment and measurement devices.

The reliable construction ensures consistent performance under varying environmental conditions.


Type Metal Film Resistor
Resistance 15kR
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot