TE Connectivity 1614959-8 Thin Film Resistor 1.1 Mohm SMD 0805 0.1W 0.1% 25PPM

MPN
1614959-8
EAN-13
2050005410296
Order Code
17-6874
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 592 in stock

TE Connectivity 1614959-8 is a precision thin film resistor designed for surface-mount applications, featuring a 0805 package size and a resistance value of 1.1 megohms. This component is engineered with a power rating of 0.1 watts and an exceptional tolerance of 0.1%, ensuring accurate performance across a broad range of electronic applications. The resistor exhibits a temperature coefficient of 25 ppm/°C, which offers stability and reliability in environments where temperature variation is a consideration. With its high precision and compact form factor, the 1614959-8 is ideally used in critical circuit applications such as instrumentation, medical devices, and high-performance electronic equipment where consistent resistance values are paramount.
Type SMD
Resistance 1.1mΩ
Tolerance 0.1%
Power Rating 0.1W
Case Code (Imperial) 0805
Case Code (Metric) 2012
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0805
Packaging Tape and Reel
Product Type Thin film resistor
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes
Series CPF, Neohm
Temperature Coefficient 25ppm
Tolerance ± 0.1%
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot