TE Connectivity 1614783-2 Planar Resistor Chassis Mount 10% 1R0 BDS 4B 100

MPN
1614783-2
Order Code
15-9385
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £147.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 29 in stock

The TE Connectivity 1614783-2 is a chassis mount planar resistor with a resistance of 1 ohm and a 10% tolerance.

It is designed for robust industrial applications requiring reliable performance.

This resistor features durable construction suitable for high power dissipation environments.

Typical applications include power conditioning and distribution systems.


Type Resistor
Resistance 1r
Tolerance 10%
Power Rating 100w
Depth 37.8mm
Height 0.618inch
Lead/Base Style Threaded
Length 1.488inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Flanges, Bolt
Package Quantity 1
Package/Case SOT-227-4
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series BDS, CGS
Technology THICK FILM
Termination Screw
Width 1inch

Reviews

Be the first to submit a review

Trustpilot