TE Connectivity 1612618-4 SODIMM Memory Card Connector Female Shrouded 200P

MPN
1612618-4
Order Code
14-2320
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 5,359 in stock

The TE Connectivity 1612618-4 is a female shrouded SODIMM memory card connector with 200 positions.

It is designed for reliable performance and is typically used in computer and networking equipment.

Its robust design ensures stable connectivity for high-density memory applications.

This connector is suitable for use in various digital systems requiring compact memory solutions.


Type DIMM Memory Card Connector
Number of Positions 200
Memory Type SDRAM, DDR2 SDRAM,
Mounting Type Horizontal
Centerline (Pitch) 0.6096mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Ultra High
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash
Contact Plating Gold
Current Rating 500mA
Depth 26.5mm
Flammability Rating UL94 V-0
Housing colour Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Length 75.9mm
Mating Alignment Type Standard Keying
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 200
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 20
Packaging Tray
Packaging Method Semi-Hard Tray Assembly
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Pitch 0.024inch
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.244inch
Row-to-Row Spacing 0.24399999999999999
Sealable No (Without)
Stack Height 0.362inch
Termination Solder
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 1.8V

Reviews

Be the first to submit a review

Trustpilot