TE Connectivity 1612618-1 DIMM Connector Female 200P SDRAM DDR SODIMM

MPN
1612618-1
Order Code
14-2306
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 3,046 in stock

TE Connectivity 1612618-1 is a DIMM connector for female 200P SDRAM DDR SODIMM modules.

It features high reliability and durability for secure memory connections.

This connector is typically used in computing and networking equipment requiring compact and efficient memory solutions.

Designed for ease of use, it supports high-speed data transfer and robust performance.


Type DIMM Connector Female
Number of Positions 200
Memory Type DDR SDRAM,
Mounting Type Horizontal
Centerline (Pitch) 0.6096mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Ultra High
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash
Contact Plating Gold
Depth 26.5mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing colour Black
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Length 75.9mm
Mating Alignment Type Standard Keying
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 200
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 20
Packaging Tray
Packaging Method Semi-Hard Tray Assembly
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Pitch 0.024inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.244inch
Row-to-Row Spacing 0.24399999999999999
Sealable No (Without)
Stack Height 0.362inch
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 2.5v

Reviews

Be the first to submit a review

Trustpilot