TE Connectivity 160458-2 FASTON Female Unshrouded 18-16AWG Terminal

Order Code:

15-2642

Brand: TE Connectivity MPN: 160458-2
Qty Unit Price (Ex VAT)
400+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 14 days

TE Connectivity 160458-2 is a faston female unshrouded terminal suitable for 18-16 AWG wire sizes.

It features a brass contact material with tin plating for reliable conductivity.

This terminal is typically used in electrical applications for rapid and secure connections.

Its versatile design is ideal for use in appliances, automotive wiring, and industrial controls.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .12 – .145
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Diameter 0.145inch
Insulation Option Uninsulated
Lead Free Not Applicable
Material Bronze
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type FASTON Terminal Female
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Diameter 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot