TE Connectivity 1571999-7 Piano Dip Switch 4 SPST Latched 1A 5VDC

MPN
1571999-7
Order Code
15-1464
Country of Origin
China
Qty Unit Price (Ex VAT)
175+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 175
Despatched within 5 working days - 4,605 in stock

The TE Connectivity 1571999-7 is a piano DIP switch featuring a 4 SPST configuration.

It offers a latched mechanism and supports up to 1A at 5VDC.

This switch is commonly used for setting device configurations or circuit board options.

It is ideal for applications requiring reliable manual switching in compact electronic devices.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 1A
Voltage Rating 5VDC
Actuator Type Piano
Pitch 2.54mm
Actuator Length 2.1mm
Actuator Material Nylon, Polyamide
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 4mm
Contact Underplating Material Nickel
DC Rated Voltage 5v
Electrical Life 1000Cycles
Flammability Rating UL94 V-0
Height 0.236inch
Housing colour Black
Lead Length 4mm
Length 12.14mm
Max Current Rating 100mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Surface Mount
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 35
Packaging Rail/Tube
Packaging Method Box & Tube
Packaging Quantity 35
PCB Contact Termination Area Plating Material Gold
Product Height .236
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series ADP
Terminal Pitch 2.54mm
Termination Gull Wing
Termination Post & Tail Length .157
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes

Reviews

Be the first to submit a review

Trustpilot