TE Connectivity 1571625-3 Tact Switch SMT J-Lead 100gf 6x6mm

MPN
1571625-3
EAN-13
2050006993545
Order Code
07-3682
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.346
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The TE Connectivity 1571625-3 is a tactile switch designed for reliable input and feedback in electronic devices. It features a compact design suitable for limited space applications such as consumer electronics and industrial equipment. This switch is ideal for use in interface controls where precise tactile feedback is necessary.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.02inch
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 100gf
Actuator Material Nylon
Actuator Type Standard
Contact Base Material Stainless Steel
Contact Material Stainless Steel
Contact Plating Silver
DC Rated Voltage 24v
ELV Compliant
Illumination Type Non-Illuminated
Material Polyamide
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Surface Mount
Operating Temperature Range -35 – 85
Operating Voltage 24
Package Quantity 2000
Package/Case SMD/SMT
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Type Bag
Product Height .99
Radiation Hardening No
RoHS Compliant Yes
Series Extended Life
Switch Travel 0.2mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot