TE Connectivity 1571625-1 Tactile Switch 6x6 SMT J-Lead 50gf

MPN
1571625-1
EAN-13
2050006993538
Order Code
07-3681
Country of Origin
China
View Full Product Range (23)

Discontinued


The TE Connectivity 1571625-1 is a tactile switch designed for dependable performance. It offers a compact form factor suitable for confined spaces and delivers a precise, tactile response. This switch is typically used in consumer electronics, instrumentation, and communication devices.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.02inch
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 50gf
Actuator Material Nylon
Actuator Type Standard
Contact Base Material Stainless Steel
Contact Material Stainless Steel
Contact Plating Silver
DC Rated Voltage 24v
Depth 6.8mm
Electrical Life 2000000Cycles
ELV Compliant
Illumination Type Non-Illuminated
Length 6.2mm
Material Polyamide
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 2000000Cycles
Minimum Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Surface Mount
Operating Temperature Range -35 – 85
Operating Voltage 24
Package Quantity 2000
Package/Case SMD/SMT
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Type Tray
Product Height .99
Radiation Hardening No
RoHS Compliant Yes
Series Extended Life
Switch Travel 0.2mm
Termination J-Lead
Throw Configuration SPST

Trustpilot