TE Connectivity 1571563-9 Tactile Switch SPST OFF(ON) RND SMT MINI PB TACT

MPN
1571563-9
Order Code
15-1813
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 50,000 in stock

The TE Connectivity 1571563-9 is a tactile switch featuring single-pole, single-throw (SPST) functionality.

It is a surface-mount, round, miniature push-button switch designed for momentary action.

The switch is commonly used in consumer electronics and industrial controls for reliable user input.

Its compact design is ideal for applications requiring space-saving solutions.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 9.5mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Polyphenylene
Actuator Type Standard
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Depth 10mm
ELV Compliant
Illumination Type Non-Illuminated
Length 6mm
Material Polyamide
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Surface Mount
Number of Positions 2
Operating Temperature Range -40 – 85
Operating Voltage 24
Package Quantity 500
Package/Case SMD/SMT
Packaging Loose Piece
Packaging Method Loose Piece
Product Height .374
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSMJSMA
Switch Travel 0.25mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot