TE Connectivity 1565158-1 EMI Gaskets Sheets Absorbers Shielding 1.5MM

MPN
1565158-1
Order Code
15-9434
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 2,623 in stock

The TE Connectivity 1565158-1 is an EMI gasket that effectively reduces electromagnetic interference.

It is 1.5 mm in thickness, providing excellent absorption capabilities.

The product is typically used in electronic assemblies for shielding purposes.

This gasket is suitable for enhancing the overall performance of sensitive electronic equipment.


Type EMI Gasket Sheets
Body Orientation Straight
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1.0
Contact Underplating Material Nickel
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Number of Positions 1
Operating Temperature Range -40 – 185
Package Type Tape & Reel
Packaging Quantity 5000
PCB Contact Termination Area Plating Material Gold
Product Depth (mm) 1.1
Product Height (mm) 1.45
Product Length 0.122
Product Length (mm) 3.1
Product Width 4.2999999999999997E-2

Reviews

Be the first to submit a review

Trustpilot