TE Connectivity 1558671-3 T9GV1L24-12 Power Signal Relay 1 Form A 12VDC 900mW

Order Code:

14-9339

Brand: TE Connectivity MPN: 1558671-3
Qty Unit Price (Ex VAT)
60+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
9,155 in stock, despatched in 5 working days

The TE Connectivity 1558671-3 is a Power Signal relay with a 1 Form A contact arrangement.

It operates on 12VDC power and has a power consumption of 900mW.

This relay is suitable for use in automotive and industrial applications.

It is known for its reliability and efficient performance.


Type Power Relay
Coil Voltage 12V DC
Contact Configuration SPST-NO
Coil Resistance 160Ohm
Coil Current 75mA
Coil Suppression Diode No
Contact Arrangement SPST-NO
Contact Form 1 Form A
DC Coil Voltage 12v
Max Operating Temperature 105°C
Maximum AC Switching Voltage 480v
Maximum Switching Current 30a
Min Operating Temperature -40°C
Mounting Through Hole
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot