TE Connectivity 154N-100G-RT 100 PSIG Ribbon Cable Tube MV Sensor

MPN
154N-100G-RT
Order Code
14-9899
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £142.42 £137.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 32 in stock

The TE Connectivity 154N-100G-RT is a ribbon cable tube medium voltage sensor designed for accurate pressure measurement.

It features a range of up to 100 PSIG, ensuring reliable performance in various industrial applications.

This sensor is ideal for monitoring and controlling pressure levels in process control systems.

The compact design of the 154N-100G-RT makes it suitable for integration into space-constrained environments.


Type Ribbon Cable Tube MV Sensor
Lead Free Yes
Military Spec False
Operating Temperature Range -40 – 257
Product Diameter 18.95mm
Product Height 3.8mm
REACH Compliant
ROHS Yes

Reviews

Be the first to submit a review

Trustpilot