The TE Connectivity,1546414-4, Ethernet connector is a female, bulkhead, unshrouded component with an attached cable.
It is designed for robust Ethernet connections in harsh environments.
This product is typically used in industrial and outdoor networking applications.
Its durable construction ensures reliable performance in demanding conditions.
| Type |
Ethernet Connector Female |
| Colour |
Black |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Panel Mount |
| Contact Current Rating (Max) |
1.5 |
| Current Rating |
1.5a |
| DC Rated Voltage |
125v |
| ELV |
Compliant |
| Gender |
Female |
| Housing Material |
Acrylonitrile-Butadiene-Styrene |
| IP Rating |
IP67 |
| Lead Free |
Not Applicable |
| Maximum Operating Temperature |
176°C |
| Minimum Operating Temperature |
-4°C |
| Mount |
Through Hole, Panel, Bulkhead |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Ways |
8 |
| Operating Temperature Range |
-4 – 176 |
| Package Quantity |
1 |
| Packaging |
Tray |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Type |
ETHERNET |
| Ratings |
IP67 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielded/Shrouded |
Unshrouded |
| Shielding |
Unshielded |
| Termination |
RJ45 |
| Wire/Cable Type |
Round, Patch Cord |