The TE Connectivity 1546216-2 is a screw terminal connector designed for printed circuit boards with a 1.40 mm² wire size capacity and two pins. It is distinguished by its grey colour and is widely used for secure and reliable electrical connections in electronic circuits. This connector is ideal for applications requiring easy installation and removal, such as prototyping and testing environments.
| Pitch |
5mm |
| No. of Ways |
2 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 - 16 AWG |
| Wire Termination |
Rising Clamp |
| AWG (min.) |
17 |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Grey |
| Colour |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13.5 |
| Contact Material |
Brass tin plated |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Cross section (flexible) (max.) |
1.40mm² |
| Cross section (flexible) (min.) |
0.05mm² |
| Cross section (inflexible) (max.) |
1.40mm² |
| Cross section (inflexible) (min.) |
0.05mm² |
| CS |
5mm |
| Current |
13.5a |
| Current Rating |
13.5A |
| Depth |
10mm |
| ELV |
Compliant |
| Enclosure material |
Polyamide 6.6 |
| Factory colour |
Grey |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Housing Color |
Grey |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Length |
10 |
| Material |
Nylon |
| Max Current Rating |
13.5a |
| Max Voltage Rating (AC) |
300V |
| Maximum Operating Temperature |
105°C |
| Maximum Wire Size AWG |
15 |
| Min. stripping length |
10mm |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| No. of Levels |
1 |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of levels |
1 |
| Number of pins |
2 |
| Number of Poles |
2 |
| Number of Positions |
2 |
| Number of Positions Per Level |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bulk |
| Packaging Quantity |
300 |
| Pins per row |
2 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Side Stackable |
No (Without) |
| Stripping length (max.) |
10mm |
| Tail Length |
3.5mm |
| Termination |
Screw |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
Screw terminal |
| Voltage |
300V |
| Voltage Rating |
300V |
| Voltage Rating (AC) |
300V |
| Weight |
1.719 |
| Width |
8.2mm |
| Wire Gauge (Max) |
17AWG |
| Wire Gauge (Min) |
15AWG |
| Wire protection |
Yes |
| Wire Size |
30 – 16 |
| Wire/Cable Gauge |
30AWG |