TE Connectivity's 1546211-5 is a terminal block header with 5 unshrouded male positions.
It features a compact design ideally suited for connecting wires in tight spaces.
The robust construction ensures reliable performance in electrical applications.
Typical applications include industrial control systems and telecommunications equipment.
| Pitch |
5.0038mm |
| No of Ways Per Row |
5 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Circuit Application |
Power & Signal |
| Closed End |
Yes (With) |
| Color |
Grey |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Magnesium |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
15a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Housing Color |
Grey |
| Housing Material |
PA 66 |
| Interlock |
No (Without) |
| Max Current Rating |
15a |
| Mount |
Through Hole |
| Number of Contacts |
5 |
| Number of levels |
1 |
| Number of Positions |
5 |
| Number of Positions Per Level |
5 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Vertical |
| Package Quantity |
150 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
150 |
| Primary Product colour |
Grey |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
No |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Shrouded |
Yes (With) |
| Side Stackable |
No (Without) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Voltage |
300v |