TE Connectivity 150530-1 FASTON Terminal Female Unshrouded Reel of 2000

Order Code:

15-2470

Brand: TE Connectivity MPN: 150530-1
Qty Unit Price (Ex VAT)
2000+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 14 days

The TE Connectivity 150530-1 is a faston terminal designed for secure electrical connections.

It features an unshrouded female design, allowing for versatile applications.

The terminals are delivered on a reel of 2000, suitable for mass production environments.

These terminals are commonly used in automotive and industrial equipment.


Insulation Non-Insulated
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .16 – .21
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 5.33mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 26.42mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .048
Mating Tab Width .375
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2000
Plating Tin
Product Length 1.04
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Crimp Contact
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 14 – 10
Wire/Cable Diameter 5.33mm
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot